Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.542 |
9000+ | € 0.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 1,626.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391IYLT
Order Code4384336
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay300ns
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeCMOS, DTL, ECL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOT-23
IC Output TypeCMOS, DTL, ECL, TTL
No. of Comparators1 Comparator
Response Time300ns
Product Overview
TS391IYLT is a low-power single-voltage comparator. This device consists of a low-power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic where the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage.
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
- Input offset voltage is 1mV typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input bias current is 25nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input offset current is 5nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Large signal voltage gain is 200V/mV typical at ((VCC +) = 15V, RL = 15Kohm, Vο = 1 tο 11V)
- Supply current ((VCC +) = 5V, no load) is 0.2mA typical at (Tamb = 25°C)
- Small signal response time is 1.3µs typical at (RL = 5.1Kohm to (VCC +))
- Operating temperature range from -40°C to 125°C
- SOT23-5 package, automotive grade
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
300ns
IC Case / Package
SOT-23
Comparator Output Type
CMOS, DTL, ECL, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, DTL, ECL, TTL
Response Time
300ns
No. of Channels
1Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability