Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.450 |
10+ | € 1.390 |
100+ | € 1.330 |
500+ | € 1.270 |
1000+ | € 1.210 |
Product Information
Product Overview
The TPN3021RL is a tripolar Overvoltage Protection for network interfaces. The TPN is a low capacitance transient surge arrestor designed for protection of high debit rate communication networks. Its low capacitance avoids distortion of the signal as it has been designed for T1/E1 and Ethernet networks. Dedicated to data line protection, this device provides a tripolar protection function. It ensures the same protection capability with the same breakdown voltage in both common and differential modes. The Trisil™ technology is not subject to ageing and provides a fail safe mode in short-circuit for a better protection.
- Trisils comply with the standards GR-1089 Core, ITU-T-K20/K21, VDE0433, VDE0878, IEC 61000-4-2
- IPP = 200A, 2/10µs and 30A, 10/1000µs surge current
- 30mA IH Minimum low holding current
Applications
Communications & Networking, Power Management
Technical Specifications
28V
SOIC
38V
30A
-
8Pins
Overvoltage Protector
3Circuits
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate