Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.150 |
10+ | € 5.820 |
100+ | € 3.070 |
500+ | € 2.620 |
1000+ | € 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN6050HP-12WY
Order Code3581078
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current38A
On State RMS Current60A
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current600A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
38A
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
600A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Gate Trigger Current Max
50mA
On State RMS Current
60A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability