Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1610H-6T
Order Code2522928
Product RangeTN Series
Technical Datasheet
228 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.380 |
10+ | € 0.868 |
100+ | € 0.576 |
500+ | € 0.454 |
1000+ | € 0.423 |
5000+ | € 0.392 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1610H-6T
Order Code2522928
Product RangeTN Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
Average On State Current10A
On State RMS Current16A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current153A
Holding Current Max30mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeTN Series
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
10A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
153A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Gate Trigger Current Max
10mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
150°C
Product Range
TN Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916
Product traceability