Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.260 |
10+ | € 0.699 |
100+ | € 0.503 |
500+ | € 0.411 |
1000+ | € 0.365 |
5000+ | € 0.337 |
Product Information
Product Overview
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
Applications
Motor Drive & Control, Lighting, Industrial
Technical Specifications
600V
TO-263 (D2PAK)
80A
3Pins
1.55V
Snubberless T8
No SVHC (21-Jan-2025)
8A
1.3V
35mA
150°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for T835-600G-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate