Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.810 |
10+ | € 1.600 |
100+ | € 1.580 |
500+ | € 1.560 |
1000+ | € 1.540 |
Product Information
Product Overview
The STTH3010W is a high voltage ultrafast Recovery Diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include similar mission-critical systems that require rectification and freewheeling. This diode also fit into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Very low conduction and switching losses
- High frequency or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- 50A RMS forward current
- 1.1°C/W Junction-to-case thermal resistance
- 175°C Maximum operating junction temperature
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
1kV
Single
42ns
175°C
2 Pin
-
20A
1.3V
180A
DO-247
STTH3
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate