Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.470 |
10+ | € 2.620 |
25+ | € 2.400 |
50+ | € 2.290 |
100+ | € 2.170 |
250+ | € 1.980 |
500+ | € 1.940 |
1000+ | € 1.900 |
Product Information
Product Overview
STSPIN32G0252Q is a 250V three-phase BLDC controller with an embedded STM32 MCU. It features an Arm 32bit Cortex®-M0+ CPU and a 250 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring an advanced smartSD function is integrated into the device, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction (interlocking), deadtime, and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low-efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU is based on the high-performance 32bit Arm Cortex®-M0+ core, operating at a frequency up to 64MHz and featuring a memory protection unit (MPU), which enhances the application’s security.
- Gate driving voltage range from 9V to 20V, upto 64MHz clock frequency
- 8Kbyte SRAM with hardware parity check, 64Kbyte flash memory with protection and securable area
- 1 advanced timer for motor control, 16-bit with up to 6 x PWM channels
- 12-bit ADC converter (upto 15 channels) with 2Msps conversion rate
- 5-channel DMA controller with flexible mapping, internal high precision voltage reference
- Integrated bootstrap diodes, comparator for fast overcurrent protection
- UVLO, interlocking, and deadtime functions, smart shutdown (smartSD) function
- Standby mode for low power consumption, on-chip debug support via SWD
- Full set of interfaces: 2x I²C, 2x SPI, 3x UART and 1x low-power UART
- Temperature range from -40°C to +125°C, 72-lead QFN package
Technical Specifications
Three Phase Brushless DC
-
QFN-EP
9V
-40°C
-
No SVHC (21-Jan-2025)
6Outputs
230V
72Pins
20V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate