Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTMPE821QTR
Order Code1838551
Technical Datasheet
IC Interface TypeI2C
Output InterfaceI2C
Sensor Case StyleVFQFPN
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageVFQFPN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Interface Type
I2C
Sensor Case Style
VFQFPN
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Output Interface
I2C
Supply Voltage Min
2.7V
Sensor Case / Package
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability