Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.160 |
| 10+ | € 1.120 |
| 50+ | € 1.090 |
| 100+ | € 1.050 |
| 250+ | € 1.010 |
| 500+ | € 0.976 |
| 1000+ | € 0.939 |
| 2500+ | € 0.902 |
Product Information
Product Overview
STM8S103K3T6C is a access line 8-bit microcontroller that offers 8Kbyte flash program memory, plus integrated true data EEPROM. It provides the following benefits: performance, robustness, and reduced system cost. This device performance and robustness is ensured by advanced core and peripherals made in a state-of-the art technology, a 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system. The system cost is reduced thanks to an integrated true data EEPROM for up to 300k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.
- 8Kbytes program memory size, 2.95 to 5.5V operating voltage
- Low power crystal resonator oscillator, external clock input
- Clock security system with clock monitor
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- Up to 28 I/Os on a 32-pin package including 21 high sink outputs
- Highly robust I/O design, immune against current injection
- Temperature range from -40 to 85°C
- 32 pin LQFP package
Technical Specifications
STM8 Family STM8S Series Microcontrollers
16MHz
32Pins
28I/O's
1KB
10Bit
5.5V
85°C
STM8
-
STM8
8KB
LQFP
I2C, SPI, UART
4Channels
2.95V
-40°C
Surface Mount
STM8S
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM8S103K3T6C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate