Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AF52AATDY
Order Code2362772
Product RangeSTM8 Family STM8AF Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.580 |
| 10+ | € 6.430 |
| 25+ | € 6.140 |
| 50+ | € 5.740 |
| 100+ | € 5.330 |
| 250+ | € 5.090 |
| 500+ | € 4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AF52AATDY
Order Code2362772
Product RangeSTM8 Family STM8AF Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8AF Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's70I/O's
InterfacesCAN, I2C, SPI, UART, USART
RAM Memory Size6KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8AF
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM8 Family STM8AF Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
80Pins
No. of I/O's
70I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
STM8
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8AF
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability