250 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.950 |
10+ | € 5.360 |
25+ | € 5.330 |
50+ | € 5.300 |
100+ | € 5.270 |
250+ | € 5.240 |
Product Information
Product Overview
STM32G491CET6 is a mainstream Arm Cortex-M4 MCU. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 170MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device also embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection. The device embeds peripherals allowing mathematical/arithmetic function acceleration (CORDIC for trigonometric functions and FMAC unit for filter functions). A comprehensive set of power-saving modes allows the design of low-power applications.
- 512Kbytes code size, 80Kbytes SRAM1, 16Kbytes SRAM2, 16Kbytes CCM SRAM, QUADSPI
- (3 (16bit) advanced motor control, 5 (16bit), 1 (32bit) general purpose) timers
- 2 (16bit) basic, 1 (16bit) low power, SysTick, watchdog (independent, window) timers
- (3 SPI, 2 I²S, 3 I²C, 3 USART, LPUART, 2 FDCANs, USB, UCPD, SAI) comm interfaces
- RTC, 2 tamper pins, random number generator, CORDIC, FMAC, 38 GPIOs, 3 wakeup pins
- (3) 12bit ADCs, 18 channels, (2) 12bit DAC, number of channel is 4 (2 external + 2 internal)
- Internal voltage reference buffer, 4 analogue comparator, 4 operational amplifiers
- 170MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- Programmable voltage detector (PVD), low-power modes: sleep, stop, standby and shutdown
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32G4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
18Channels
1.71V
-40°C
Surface Mount
STM32G4
MSL 3 - 168 hours
ARM Cortex-M4F
170MHz
48Pins
38I/O's
112KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate