Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.710 |
| 10+ | € 1.260 |
| 50+ | € 1.150 |
| 100+ | € 1.020 |
| 250+ | € 0.969 |
| 500+ | € 0.926 |
| 1000+ | € 0.883 |
| 2500+ | € 0.825 |
Product Information
Product Overview
STM32G030C8T6 is a mainstream value-line Arm Cortex-M0+ MCU. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The optimized dynamic consumption combined with a comprehensive set of power-saving modes allows the design of low-power applications.
- 64Kbytes of flash memory size
- 8Kbyte SRAM, 1 (16bit) advance control timers, 4 (16bit) general purpose timers
- SysTick, watchdog timers, 2 SPI, I²S, 2 I²C, 2 USART comm interface
- RTC, 2 tamper pins, 43 GPIOs, 4 wakeup pins, 12bit ADC channels (16 external + 3 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Low-power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 32KHz crystal oscillator with calibration, internal 16MHz RC with PLL option
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, UART, USART
16Channels
2V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
48Pins
44I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate