Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.190 |
10+ | € 3.280 |
25+ | € 3.020 |
50+ | € 2.780 |
100+ | € 2.510 |
250+ | € 2.490 |
500+ | € 2.460 |
Product Information
Product Overview
STM32F410CBT3 is an ARM®-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex® -M4 32bit RISC core operating at a frequency of up to 100MHz. Their Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belong to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing to save even more power consumption during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- 128Kbytes of flash memory, 100MHz maximum CPU frequency
- Operating voltage range from 1.7 to 3.6V,4-to-26MHz crystal oscillator
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex® -M4 Embedded Trace Macrocell™
- Up to 3x I²C interfaces (SMBus/PMBus) including 1x I2C Fast-mode at 1MHz
- True random number generator, CRC calculation unit
- One 16-bit advanced motor-control timer, three 16-bit general purpose timers
- Industrial temperature range from -40 to 125°C
- 48-pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, USART
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
48Pins
36I/O's
32KB
12Bit
3.6V
125°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate