Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.010 |
| 10+ | € 4.620 |
| 25+ | € 4.280 |
| 50+ | € 3.940 |
| 100+ | € 3.590 |
| 250+ | € 3.420 |
| 500+ | € 3.320 |
Product Information
Product Overview
The STM32F303CBT7 is a 32-bit 128kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers up to four fast 12-bit ADCs, seven comparators and four operational amplifiers, up to two DAC channels, a low-power RTC and up to five general-purpose 16-bit timers, one general-purpose 32-bit timer and two timers dedicated to motor control. It also features standard and advanced communication interfaces up to two I²Cs, up to three SPIs and three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I²S peripherals can be clocked via an external PLL. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
- 96-bit Unique ID
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, SPI, UART, USART, USB
15Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
48Pins
20I/O's
32KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for STM32F303CBT7
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate