Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.970 |
| 10+ | € 6.210 |
| 25+ | € 5.770 |
| 50+ | € 5.480 |
| 100+ | € 5.020 |
| 250+ | € 4.800 |
Product Information
Product Overview
STM32F302RET6 is an ARM-based 32bit microcontroller. It is based on the high-performance ARM® Cortex®-M4 32bit RISC core with FPU operating at a frequency of 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). It incorporates high-speed embedded memories, a flexible memory controller (FSMC) for static memories (SRAM, PSRAM, NOR and NAND), and an extensive range of enhanced I/Os and peripherals connected to an AHB and two APB buses. This device offers two fast 12-bit ADCs (5Msps), four comparators, two operational amplifiers, one DAC channel, a low-power RTC, up to two general-purpose 16-bit timers, one general-purpose 32bit timer, and one timer dedicated to motor control.
- 512Kbytes of flash memory
- 2.0 to 3.6V operating voltage, power-on/power-down reset (POR/PDR)
- Programmable voltage detector (PVD), VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Interconnect matrix, 12-channel DMA controller
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- One SysTick timer: 24-bit down counter, two 16-bit basic timers to drive the DAC
- USB 2.0 full-speed interface with LPM support, infrared transmitter
- Temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F3
-
ARM Cortex-M4
72MHz
64Pins
51I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate