Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.060 |
10+ | € 3.100 |
25+ | € 2.860 |
50+ | € 2.630 |
100+ | € 2.430 |
250+ | € 2.410 |
500+ | € 2.390 |
Product Information
Product Overview
STM32F302C6T6 is a STM32F3 series, mainstream mixed signals microcontroller (MCU) from the STM32F302 family. It incorporates the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The device offer a fast 12-bit 11 channel ADC, three comparators, an operational amplifier, 20 normal I/Os (TC, TTa) and 17 5V tolerant I/Os (FT, FT1), up to 17 capacitive sensing channels, one DAC channel, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control and up to three general-purpose 16-bit timers and one timer to drive the DAC, as well as standard and advanced communication interfaces - three I²Cs, two SPIs, two I²S, three USARTs, a CAN and an USB FS device.
- ARM Cortex-M4 CPU with FPU, single-cycle multiplication and HW division, DSP instruction
- 32Kbytes of flash memory and 16Kbytes of SRAM on data bus
- 2 to 3.6V VDD, VDDA voltage, POR/PDR, PVD and VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration, internal 40kHz oscillator
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug (SWD), JTAG
- 96-bit unique ID
- Industrial temperature range from -40 to 85°C, 48 pin LQFP package
- CRC calculation unit
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
32KB
LQFP
CAN, I2C, I2S, SPI, USART, USB
11Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate