3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.540 |
Product Information
Product Overview
STM32C0316-DK is a discovery kit with STM32C031C6 MCU. The goal is to provide alternative features to the corresponding NUCLEO-C031C6 board. All 20 pins common to all STM32C0 Series MCU are user‑accessible. The user can override the SWD debug pins by disconnecting debug probe. The 5-way analogue rock switch and LED can be overridden with a slide switch to be taken over by user. All pins are accessible through DIP28 connector. Headers are not provided to let user choose header type. The 32768Hz on‑board 1‑pin clock generator for RTC can be cut with slide switch. The kit helps migrate from 8bit to STM32C0 series MCU and between STM32C0 series and STM32G0 series MCU. The DIP28 pinout is designed to be as compatible as possible with ATMEGA328 8bit MCU. The STM32C031C6 series MCU can be tested over its operating range. The 5 to 3.3V regulator bypasses itself when its source goes lower than 3.3V. The debug probe level shifters adjust debug signal levels to target MCU supply voltage.
- STM32C031C6 Arm® Cortex®‑M0+ core-based MCU with 32 Kbytes of flash memory and 12 Kbytes of RAM
- 32768Hz on-board clock generator
- 1 user LED and 2 power LEDs
- Reset push-button and 5‑way joystick using a single ADC input pin
- Slide switch to conveniently disconnect embedded user demonstration components
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+
Development Board STM32C031C6
No SVHC (25-Jun-2025)
32bit
ARM
STM32C031C6
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate