Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.080 |
Product Information
Product Overview
STEVAL-MKI225A is a LPS28DFW adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS28DFW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI225A can be plugged into a standard DIL24 socket. The adapter provides the complete LPS28DFW pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications.
- Complete LPS28DFW pinout for a standard DIL24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
Adapter Board
-
STMicroelectronics STEVAL-MKI109V3 Motherboard
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate