Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL001V1
Order Code2707738
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 128.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 128.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL001V1
Order Code2707738
Technical Datasheet
Device TopologyBoost
No. of Outputs29Outputs
Output Current-
Output Voltage-
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipSTLED524
Dimming Control TypePWM
Kit ContentsEval Board STLED524
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STEVAL-LLL001V1 from STMicroelectronics is STLED524 evaluation kit with 5 x 24 matrix LED display driver incorporated on the board. This board is designed to demonstrate the features of the STLED524 intelligent matrix LED display driver. The board is driven by the USB control board for interface with the graphical user interface (GUI) but there is also an SPI interface connector on the STEVAL-LLL001V1 which can be used for customized control. Two boards can also be joined using the on-board connectors to drive a 10 x 24 LED matrix.
- Operating input voltage from 2.7V to 5.5V
- Drives 5 x 24 LED matrix
- Luminance separately adjustable for each LED by internal registers in 255 steps
- Internal registers capable of storing two patterns
- 4-way scroll function with a possibility to lock column data
- 255-step PWM dimming
- SPI interface
- Integrated step-up converter with adjustable output voltage
- Integrated LDO with 3.1V output at 80mA
- CSP 56 bumps 0.4mm pitch 3.4mm x 3mm
Applications
LED Lighting
Technical Specifications
Device Topology
Boost
Output Current
-
Input Voltage Min
2.7V
Core Chip
STLED524
Kit Contents
Eval Board STLED524
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
29Outputs
Output Voltage
-
Input Voltage Max
5.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024