Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.870 |
Product Information
Product Overview
Solar battery charger demonstration board for Li-Ion batteries. This demonstration board is based on the SPV1040 solar voltage boost converter and the L6924D single cell Li-ion battery charger. The SPV1040 device is a high efficiency, low power, low voltage, monolithic step-up converter with an input voltage range from 0.3V to 5.5V and is capable of maximizing the energy generated by even a single solar cell (or fuel cell), where low input voltage handling capability is extremely important. The L6924D device is a fully monolithic battery charger dedicated to single cell lithium ion/lithium-ion polymer battery packs. It is the ideal solution for space-limited applications such as PDAs, handheld equipment, cellular phones and digital cameras.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
SPV1040, L6924D
Demonstration Board SPV1040 & L6924D
No SVHC (21-Jan-2025)
Li-Ion / Polymer Battery Charger
STMicroelectronics
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate