Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.670 |
Product Information
Product Overview
The STEVAL-ISB041V1 from STMicroelectronics is an evaluation board is based on STBC02 battery power management. It integrates a linear charger for single-cell Li-Ion batteries with battery protection functions, an LDO regulator, two SPDT load switches and intelligent reset logic. It uses a CC/CV algorithm to charge battery, fast-charge and pre-charge current can be programmed using an external resistor. The input supply voltage is used to charge battery and provide power to LDO regulator. When an appropriate input voltage is not present and battery is not empty, device automatically switches to battery power. When shutdown mode is activated, battery power consumption is reduced to less than 100nA. An advanced reset circuit with trigger signal is integrated. It can work in standalone mode and a single wire interface can be used to control STBC02 for full operation. It provides full access to STBC02 functions through header connectors and can be supplied via a micro-AB USB connector.
- Charges single-cell li-ion/li-po batteries with CC-CV algorithm and charge termination
- Fast charge current programmable from 1mA to 450mA
- Pre-charge current programmable from 1mA to 450mA
- Adjustable floating voltage up to 4.45V
- Integrated always-on low quiescent LDO regulator
- Battery over-charge and over-discharge protections
- Overcurrent protection
- Shipping mode exit input
- Integrated dual 3ohm SPDT load switches
- Integrated smart reset / watchdog logic, single wire control interface
Applications
Power Management
Technical Specifications
Power Management - Battery
STBC02
Eval Board STBC02
No SVHC (21-Jan-2025)
Li-Ion / Polymer Battery Charger
STMicroelectronics
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate