Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA081V1
Order Code2308935
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA081V1
Order Code2308935
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPER26
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsDemonstration Board VIPER26
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-ISA081V1 demonstration board is a switched mode power supply board and it is an isolated SMPS capable of delivering a 12W output over a wide input voltage range. It is designed for a mains application focusing on cost and size effective solutions. The STEVAL-ISA081V1 SMPS generates 12V nominal output voltage using primary regulation and it is based on the VIPER26 monolithic converter, integrating a high voltage MOSFET and PWM controller in one package.
- Input voltage 85Vrms to 305Vrms / frequency 45Hz to 66Hz
- Voltage output1 is 12V DC, 1A (at 3.3V not loaded)
- Voltage output2 is 3.3V DC, 100mA
- Maximum total output current 1A
- Standby 120mW at 230VAC
- Short circuit protected
- Isolation: isolated 4kV / 8mm
- EMI: according to EN55022 Class
Applications
Power Management, Metering, LED Lighting
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Demonstration Board VIPER26
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
VIPER26
Application Sub Type
SMPS
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207745