Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 467.440 |
Product Information
Product Overview
2KW two-channel interleaved PFC converted kit based on the STNRGPF12 digital controller with digital inrush current control. This converter kit provides very high power factor supply power with very low harmonic distortion and features advanced dynamic performance and condition monitoring, including analogue cycle-by-cycle current regulation. Digital functionality is based on the STNRGPF12 digital PFC controller which features digital inrush current control and can drive up to two interleaved PFC channels with mixed signal (analogue/digital) average current mode control in CCM at fixed frequency. Users can use the eDesignSuite software available on the ST website to configure the STNRGPF12 according to their design requirements for each interleaved PFC. The 2KW interleaved PFC evaluation kit features STEVAL-IPFC12P1 power board, STEVAL-IPFC12C1 control board, STEVAL-IPFC01A1 adapter board.
- Input voltage range from 90 to 265VAC, line frequency range from 47 to 63Hz
- Digital inrush current limiter function performed with SCR
- Output voltage of 400V, power factor of <gt/> 0.98 at 20% load
- Mixed signal average current mode control, CCM fixed frequency operation
- Switching frequency (fsw) of 60KHz
- Cycle-by-cycle regulation (analogue current control loop)
- Input voltage and load feed-forwards, phase shedding
- Burst-mode operation, overvoltage protection, thermal protection
- Status indicator LEDs, cooling function
- Total harmonic distortion of <lt/>5% at 20% load
Technical Specifications
STMicroelectronics
Power Management
Evaluation Kit STNRGPF12
No SVHC (21-Jan-2025)
STNRGPF12
Interleaved CCM PFC Digital Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate