Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 368.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 368.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPFC02V1
Order Code3528432
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTNRGPF02
Kit Application TypePower Management
Application Sub TypeInterleaved PFC Controller
Kit ContentsEval Board STNRGPF02
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2KW two-channel interleaved PFC reference design based on the STNRGPF02 digital controller
- Input voltage range from 90VAC to 265VAC and output voltage of 400V
- Line frequency range from 47 to 63Hz
- Inrush current limiter
- Power factor <gt/> 0.98 at 20% load
- Mixed-signal average current mode control, CCM fixed frequency operation
- Switching frequency (fsw) of 60KHz
- Cycle-by-cycle regulation (analogue current control loop)
- Burst-mode operation, overvoltage protection, overcurrent protection, thermal protection
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board STNRGPF02
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
STNRGPF02
Application Sub Type
Interleaved PFC Controller
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22