Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.540 |
250+ | € 1.520 |
500+ | € 1.490 |
1000+ | € 1.470 |
Product Information
Product Overview
STDRIVE601TR is a triple half-bridge high-voltage gate driver. It is a high voltage driver manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All driver outputs can sink and source upto 350mA and 200mA respectively. This driver has dedicated input pins for each output and a shutdown pin. This driver embeds a comparator featuring advanced smartSD function ensuring fast and effective protection against fault events like overcurrent, over temperature, etc. Dedicated UVLO protection on the low-sides and each of the high-side driving sections allow to prevent the power switches from operating in low efficiency or dangerous conditions. This driver is widely used in application like 3-phase motor drives, inverters etc.
- Supply voltage range is 9V to 20V
- dV/dt transient immunity is ±50 V/ns
- Driver current capability is (200mA source current at 25°C) and (350mA sink current at 25°C)
- Overall input-output propagation delay is 85ns
- Matched propagation delay for all channels
- Integrated bootstrap diodes, comparator for fast overcurrent protection
- Smart shutdown function, interlocking and deadtime function
- Dedicated enable pin, UVLO function on low-side and high-sides
- Case style is SO-28
- Junction operating temperature range is -40°C to 150°C
Technical Specifications
2Channels
Half Bridge
28Pins
Surface Mount
200mA
300mV
-50°C
85ns
-
MSL 3 - 168 hours
-
MOSFET
SOIC
-
350mA
21V
150°C
85ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate