Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
10+ | € 1.210 |
100+ | € 0.865 |
500+ | € 0.654 |
1000+ | € 0.614 |
5000+ | € 0.540 |
Product Information
Product Overview
The STD35NF06LT4 is a 60V N-channel Power MOSFET developed using unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the MOSFET suitable for use as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer applications and applications with low gate charge driving requirements.
- Low threshold drive
- Gate charge minimized
- High peak power
- High ruggedness capability
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
17.5A
TO-252 (DPAK)
10V
80W
175°C
AEC-Q101
No SVHC (21-Jan-2025)
60V
0.017ohm
Surface Mount
1V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate