Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T6.8AY
Order Code2476604
Product RangeTransil SM30TY
Technical Datasheet
4,573 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.571 |
10+ | € 0.535 |
100+ | € 0.502 |
500+ | € 0.462 |
1000+ | € 0.458 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T6.8AY
Order Code2476604
Product RangeTransil SM30TY
Technical Datasheet
Product RangeTransil SM30TY
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.1V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Transil SM30TY
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SM30T6.8AY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability