Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSLVU2.8-4A1
Order Code2334377
Product RangeSLVU2
Technical Datasheet
8,954 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.859 |
| 10+ | € 0.701 |
| 100+ | € 0.546 |
| 500+ | € 0.455 |
| 1000+ | € 0.414 |
| 5000+ | € 0.328 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSLVU2.8-4A1
Order Code2334377
Product RangeSLVU2
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd600W
Product RangeSLVU2
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SLVU2.8-4A1 is a low voltage ESD Protection Device for Gigabit Ethernet protection. It is designed to protect Ethernet line. Its low capacitance makes it compatible with Gigabit Ethernet. The surge capability is compatible with IEC 61000-4-5 class 2 (1kV, 42Ω, 24A).
- 30A 8/20µs Peak pulse current IPP
- 1.5pF Low capacitance (C)
- 0.2µA Low leakage current IRmax
- ECOPACK®2 compliant component
- -55 to 150°C Junction temperature range
Applications
Communications & Networking, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
8Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SLVU2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability