Product Information
Product Overview
The SEA05TR is a highly Integrated Controller for SMPS applications requiring a dual control loop to perform CV (constant voltage) and CC (constant current) regulation. The device integrates a voltage reference, two op-amps (with ORed open-drain outputs) and a low-side current sensing circuit. The voltage reference, along with one op-amp, is the core of the voltage control loop, the current sensing circuit and the other op-amp make up the current control loop. The external components needed to complete the two control loops are - a resistor divider that senses the output of the power supply and fixes the voltage regulation setpoint at the specified value, a sense resistor that feeds the current sensing circuit with a voltage proportional to the DC output current, this resistor determines the current regulation setpoint and must be adequately rated in terms of power dissipation, the frequency compensation components (R-C networks) for both loops.
- 200µA Low quiescent consumption
- ±0.5% Voltage control loop accuracy
- 50mV Current sense threshold
Applications
Signal Processing
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Constant Current/Constant Voltage Controller
36V
6Pins
150°C
-
3.5V
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate