Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40G
Order Code1611383
Product RangeRBO40
Technical Datasheet
543 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.290 |
10+ | € 1.950 |
100+ | € 1.880 |
500+ | € 1.710 |
1000+ | € 1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40G
Order Code1611383
Product RangeRBO40
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd1.5kW
Product RangeRBO40
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RBO40-40G is a Reversed Battery and Overvoltage Protection Device protects against battery reversal and load dump over-voltages in automotive applications. The monolithic component offers multiple functions as reversed battery protection, clamping against negative over-voltages and Transil function against load dump effect.
- Protection against load dump pulse
- 40A Diode to guard against battery reversal
- Monolithic structure for greater reliability
- Compliant with ISO/DTR 7637
- -40 to 150°C Operating junction temperature range
Applications
Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
1.5kW
Automotive Qualification Standard
-
Diode Case Style
TO-263 (D2PAK)
Operating Voltage
-
Product Range
RBO40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RBO40-40G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability