Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP0109AL 5AA4
Order Code2807116
Product RangeP01
Technical Datasheet
262 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.787 |
| 10+ | € 0.500 |
| 100+ | € 0.341 |
| 500+ | € 0.268 |
| 1000+ | € 0.242 |
| 5000+ | € 0.207 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP0109AL 5AA4
Order Code2807116
Product RangeP01
Technical Datasheet
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max1µA
Average On State Current160mA
On State RMS Current250mA
Thyristor Case StyleSOT-23
No. of Pins3Pins
Peak Non Repetitive Surge Current6A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeP01
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
100V
Average On State Current
160mA
Thyristor Case Style
SOT-23
Peak Non Repetitive Surge Current
6A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
1µA
On State RMS Current
250mA
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
P01
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability