1,728 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.520 |
10+ | € 1.260 |
50+ | € 1.130 |
100+ | € 1.070 |
250+ | € 1.010 |
500+ | € 0.970 |
1000+ | € 0.941 |
2500+ | € 0.926 |
Product Information
Product Overview
MP34DT05TR-A is a MEMS audio sensor omnidirectional digital microphone. This is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The MP34DT05-A is a low-distortion digital microphone with a 64dB SNR and -26dBFS ±3dB sensitivity. Typical applications include mobile terminals, laptop and notebook computers, portable media players, VOIP, speech recognition, A/V elearning devices, gaming and virtual reality input devices, digital still and video cameras and antitheft systems.
- Single supply voltage range from 1.6V to 3.6V
- Low power consumption
- AOP = 122.5dBSPL
- PDM output
- 10mA max short-circuit current and 3.25MHz input clock frequency
- 650µA typ current consumption in normal mode
- 5µA max current consumption in power-down mode
- 10ms turn-on time (specified by design - not tested in production)
- 4 lead HCLGA (3 x 4 x 1mm) package (top-port design, SMD-compliant and EMI-shielded)
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Microphone
-
4Pins
85°C
-
No SVHC (21-Jan-2025)
1.6V to 3.6V
HCLGA
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate