Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.270 |
10+ | € 0.926 |
100+ | € 0.730 |
500+ | € 0.603 |
1000+ | € 0.556 |
2500+ | € 0.461 |
5000+ | € 0.452 |
Product Information
Product Overview
MC33078YDT is a monolithic low-noise dual operational amplifier. It offers low voltage noise (4.5nV/√Hz) and high-frequency performance (15MHz gain-bandwidth product, 7V/µs slew rate). In addition, this device has very low distortion (0.002%) and excellent phase/gain margins. The output stage allows a large output voltage swing and symmetrical source and sink currents. It is qualified and characterized according to AEC Q100 and Q003 or equivalent, and advanced screening according to AEC Q001 and Q 002 or equivalent.
- Low input offset voltage, excellent frequency stability
- ESD protection 2kV, supply voltage range from ±2.5V to ±15V
- Input offset voltage is 0.15mV typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input offset voltage drift is 2µV/°C typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input bias current is 250nA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Large signal voltage gain is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Common mode rejection ratio is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input capacitance is 2pF typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Supply current is 4mA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, SO8 package (automotive grade)
Technical Specifications
2Channels
7V/µs
SOIC
General Purpose
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
2 Amplifier
Dual Supply
15MHz
± 2.5V to ± 15V
8Pins
-
250nA
-40°C
-
MSL 1 - Unlimited
SOIC
15MHz
7V/µs
Technical Docs (2)
Alternatives for MC33078YDT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate