Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.695 |
10+ | € 0.491 |
100+ | € 0.386 |
500+ | € 0.317 |
1000+ | € 0.305 |
Product Information
Product Overview
M74HC151YRM13TR is a 8-channel multiplexer. It is a high-speed C²MOS 8-channel multiplexer manufactured using silicon gate C²MOS technology. This multiplexer has ability to select one bit of data upto eight sources. It can be used as a universal function generator to generate any logic function for four variables. Outputs Y and W are complementary; the selection depends on the address inputs A, B and C. The strobe input must be taken low to enable this multiplexer. When the strobe is high. All inputs are equipped with protection circuits to guard against static discharge and transient excess voltage.
- High speed is tPD = 17ns (typ) at VCC = 6V
- Low power dissipation is ICC = 4µA (max) at TA = 25°C
- High noise immunity is VNIH = VNIL = 28 % VCC (min)
- Symmetrical output impedance is IOH = IOL = 4mA (min)
- Balanced propagation delays is tPLH ~= tPHL
- Wide operating voltage range is VCC (OPR) = 2V to 6V
- Operating Temperature range is -40°C to +125°C
- ESD performance is CDM: 1kV, HBM: 2kV, MM: 200V
- Supply voltage is -0.5V to +7V
- Case style is SO16 (automotive grade)1
Technical Specifications
74HC151
8Channels
2V
SOIC
16Pins
74151
125°C
-
MSL 3 - 168 hours
Multiplexer
8:1
6V
SOIC
74HC
-40°C
AEC-Q100
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate