Print Page
Image is for illustrative purposes only. Please refer to product description.
4,397 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.420 |
| 10+ | € 2.660 |
| 25+ | € 2.420 |
| 50+ | € 2.320 |
| 100+ | € 2.220 |
| 250+ | € 2.100 |
| 500+ | € 2.040 |
| 1000+ | € 1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBH25PQR
Order Code2806956
Technical Datasheet
IC FunctionLNB Supply & Control with Step-up & I2C
Supply Voltage Min8V
Supply Voltage Max16V
IC Package TypeQFN
No. of Pins24Pins
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
LNB Supply & Control with Step-up & I2C
Supply Voltage Max
16V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
8V
IC Package Type
QFN
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087