Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.080 |
10+ | € 0.775 |
100+ | € 0.618 |
500+ | € 0.555 |
1000+ | € 0.554 |
2500+ | € 0.545 |
5000+ | € 0.536 |
Product Information
Product Overview
The LM337SP is an adjustable 3-terminal Negative-Voltage Regulator capable of supplying in excess -1.5A over a -1.2 to -37V output voltage range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulator. Also regulator is easily mounted and handled. In addition to higher performance than fixed regulators, the device offers full overload protection available only in integrated circuits. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.
- Current limit constant with temperature
- 0.002%/V Excellent thermal regulation
- 50ppm/°C Temperature coefficient
- 77dB Ripple rejection
- 0.3%/V Typical load regulation
- 0.01%/V Typical line regulation
Applications
Power Management, Industrial
Technical Specifications
Adjustable
-
-1.2V
-
1.5A
TO-220
Through Hole
125°C
-
1Outputs
-37V
-
-
1.5A
3Pins
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LM337SP
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate