Product Information
Alternatives for LIS3LV02DL
1 Product Found
Product Overview
The LIS3LV02DL is a 3-axis digital output Linear Accelerometer that includes a sensing element and an IC interface able to take the information from the sensing element and to provide the measured acceleration signals to the external world through an I²C/SPI serial interface. The sensing element, capable of detecting the acceleration, is manufactured using a dedicated process developed by ST to produce inertial sensors and actuators in silicon. The IC interface instead is manufactured using a CMOS process that allows high level of integration to design a dedicated circuit which is factory trimmed to better match the sensing element characteristics. The self-test capability allows the user to check the functioning of the device.
- 2.16 to 3.6V Single supply operation
- 1.8V Compatible IOs
- Programmable 12 or 16-bit data representation
- Interrupt activated by motion
- Programmable interrupt threshold
- Embedded self test
- High shock survivability
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
X, Y, Z
LGA
340LSB/g, 1024LSB/g
2.16V
920LSB/g, 306LSB/g
85°C
-
± 2g, ± 6g
I2C, SPI
16Pins
LGA
3.6V
-40°C
1126LSB/g, 374LSB/g
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate