Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.370 |
10+ | € 1.080 |
50+ | € 1.060 |
100+ | € 1.050 |
250+ | € 1.040 |
500+ | € 1.030 |
1000+ | € 1.020 |
2500+ | € 1.010 |
Product Information
Product Overview
LIS2DS12TR is a MEMS digital output motion sensor: ultra-low-power, high-performance 3-axis "pico" accelerometer. This accelerometer belonging to the “pico” family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers. The LIS2DS12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 6400Hz. The LIS2DS12 has an integrated 256-level firstin, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. Typical applications include motion-activated functions and user interfaces, gesture recognition and gaming, pedometer, step detector and step counters, display orientation, sensor hub function, tilt function, tap/double-tap recognition, 6D/4D orientation, free-fall detection, smart power saving for handheld devices, impact recognition and logging.
- Supply voltage, 1.62V to 1.98V
- Independent IOs supply (1.8V) and supply voltage compatible
- Ultra-low power consumption
- High-speed I2C/SPI digital output interface
- Low noise, 16-bit data output
- Embedded temperature sensor and self-test
- 256-level FIFO
- 10000g high shock survivability
- 12 ball LGA package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit
1.62V
-40°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
12Pins
LGA
1.98V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate