Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.180 |
10+ | € 1.390 |
100+ | € 1.020 |
500+ | € 0.846 |
1000+ | € 0.710 |
2500+ | € 0.680 |
5000+ | € 0.649 |
Product Information
Product Overview
The LF50CV is a very low drop Voltage Regulator with inhibit function and low quiescent current make it particularly suitable for low-noise and low-power applications. In the 5-pin configuration a shutdown logic control is available (2-pin, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby and decreasing the total power consumption. In the 3-terminal configuration, the device has the same electrical performance but it is fixed in ON state. It requires a capacitor of only 2.2μF for stability and saving board space.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Supply voltage rejection of 80dB (typical)
Applications
Power Management
Technical Specifications
Fixed
16V
5V
-
Positive Output
500mA
400mV
TO-220
-40°C
5V 0.5A LDO Voltage Regulators
No SVHC (21-Jan-2025)
3V
1Outputs
5V
-
500mA
400mV
Through Hole
3Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate