Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.646 |
10+ | € 0.460 |
100+ | € 0.361 |
500+ | € 0.322 |
1000+ | € 0.310 |
2500+ | € 0.305 |
5000+ | € 0.299 |
Product Information
Product Overview
LDK715M50R is an LDK715 high input voltage 85mA LDO linear regulator. It is a high voltage, ultra-low quiescent current and low drop linear regulator capable of providing an output current in excess of 85mA. The device operates over an input voltage range from 4.3V to 24V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitations. The ultra-low quiescent current of 5µA at full load makes it highly suitable for low-power applications and battery-powered systems. The wide input voltage range makes the LDK715 an ideal solution for low-power industrial applications. Typical applications are mobile phones, industrial.
- 85mA guaranteed output current
- Compatible with ceramic output capacitors from 0.47µF to 10µF
- Internal current limit
- Temperature range from -40°C to 125°C
- SOT23-5L package
- 5.0V output voltage
- Drop output voltage is 500mV typ (IOUT = 85mA, TJ = -40°C to 125°C)
- Output noise voltage is 210µVRMS max (200Hz to 100KHz, IOUT = 50mA, COUT = 10µF, TJ =-40 to 125°C)
- Supply voltage rejection is 57dB typ (TJ = -40°C to 125°C, f = 100KHz)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
24V
5V
-
Positive Output
85mA
500mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
4.3V
1Outputs
5V
-
85mA
500mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate