Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.490 |
| 10+ | € 3.440 |
| 25+ | € 3.170 |
| 50+ | € 2.920 |
| 100+ | € 2.640 |
| 250+ | € 2.520 |
| 500+ | € 2.480 |
Product Information
Product Overview
L99PM62GXPTR is a power management system IC that provides electronic control units with enhanced system power supply functionality, including various standby modes, as well as LIN and HS CAN physical communication layers. The device’s two low-drop voltage regulators supply the system microcontroller and external peripheral loads such as sensors and provide enhanced system standby functionality with programmable local and remote wake-up capability. In addition, five high-side drivers, two low-side drivers and two operational amplifiers increase the system integration level. The ST standard SPI interface (3.0) allows control and diagnosis of the device and enables generic software development.
- Two 5V voltage regulators for microcontroller and peripheral supply
- No electrolytic capacitor required on regulator outputs
- Ultra low quiescent current in standby modes
- Programmable reset generator for power-on and undervoltage
- Configurable window watchdog and fail safe output
- LIN 2.1 compliant (SAEJ2602 compatible) transceiver
- Advanced HS CAN transceiver with local failure and bus failure diagnosis
- HS CAN transceiver supports partial networking
- Complete 3-channel contact monitoring interface with programmable cyclic sense functionality
- Programmable periodic system wake-up feature
Technical Specifications
Power Management IC
18V
36Pins
150°C
-
No SVHC (25-Jun-2025)
6V
PowerSSO
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate