Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.520 |
10+ | € 5.020 |
25+ | € 4.650 |
50+ | € 4.510 |
100+ | € 4.100 |
250+ | € 3.920 |
500+ | € 3.810 |
Product Information
Product Overview
L9963T-TR is a general-purpose SPI to isolated SPI transceiver intended to create a communication bridge between devices located in different voltage domains. It is able to transfer communication data incoming from a classical 4-wire-based SPI interface to a 2-wire isolated interface (and vice versa). The transceiver supports both transformer and capacitive isolation since the isolated signal generated according to a proprietary protocol is suitable to be transmitted over both decoupling circuitries. This device can be configured either as a server or as host of the SPI bus and supports any protocol made of SPI frames 8 to 64-bit long. The transceiver manages the transfer of the information without performing any protocol check. It is used in applications such as automotive: 48V and high-voltage systems, backup energy storage systems and UPS, industrial communication networks, portable and semi-portable equipment, and remote sensors.
- AEC-Q100 qualified, full ISO26262 compliant, ASIL-D systems ready
- Compatible with both 3.3V and 5V logics, supports both XFMR and capacitive isolation
- Low standby current, input hysteresis is 0.4V maximum
- Internal redundant oscillator frequency is 16MHz typical
- 10MHz SPI peripheral for SPI operation
- Configurable SPI frequency (250KHz to 8MHz) for SPI operation
- Isolated communication rate is 333.3Kbps typical at (ISOFREQ = 0)
- Isolated communication rate is 2.66Mbps typical at (ISOFREQ = 0)
- Operating temperature range from -40°C to 105°C
- SO16N package
Technical Specifications
-
-
5.5V
16Pins
105°C
-
MSL 3 - 168 hours
SPI
4.5V
NSOIC
-40°C
Surface Mount
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate