Print Page
Image is for illustrative purposes only. Please refer to product description.
639 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.570 |
10+ | € 0.720 |
100+ | € 0.698 |
500+ | € 0.593 |
1000+ | € 0.556 |
5000+ | € 0.545 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIRF630
Order Code9802380
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id9A
Drain Source On State Resistance0.4ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The IRF630 from STMicroelectronics is a through hole, 200V N channel mesh overlay II power MOSFET in TO-220 package. This power MOSFET is designed using the company’s consolidated strip layout based MESH OVERLAY process which matches and improves the performances. Features extremely high dv/dt capability, very low intrinsic capacitances and gate charge minimized.
- Drain to source voltage (Vds) is 200V
- Gate to source voltage of ±20V
- Continuous drain current (Id) is 9A
- Power dissipation (Pd) is 75W
- Operating junction temperature range from -65°C to 150°C
- Gate threshold voltage of 3V
- Low on state resistance of 350mohm at Vgs 10V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IRF630
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002931
Product traceability