Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.680 |
10+ | € 4.350 |
25+ | € 4.020 |
50+ | € 3.700 |
100+ | € 3.360 |
250+ | € 3.200 |
500+ | € 3.110 |
Product Information
Product Overview
IPS2050HQ-32 is a dual high-side switch IC. It is able to drive capacitive, resistive or inductive loads with one side connected to ground. Each output channel is independently protected against junction over-temperature events by a junction temperature sensor, and a further temperature sensor is included to monitor case temperature, so an overheated output channel can only be turned back ON when the case temperature returns below the reset temperature. The embedded per-channel overload protection circuit monitors the output current and, on triggering of the activation threshold (IPK-X), starts modulating the impedance of the output switch to limit the output current to ILIM-X, for both IC and load protection. It is widely used in application such as programmable logic control, vending machines, industrial PC peripheral input/output, numerical control machines, general high-side switch applications etc.
- Operating supply voltage range is 8V to 60V
- Operating output current is 5.6A
- Smart driving of capacitive load
- Fast demagnetization of inductive loads
- Under-voltage lock-out,Designed to meet IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5
- VCC over-voltage protection
- Per-channel overload and over-temperature protection
- Ground disconnection protection
- Per channel overload/over-temperature event diagnostic pins
- Case operating temperature is -40°C to 150°C, packaging style is QFN48L
Technical Specifications
High Side
60V
0.025ohm
48Pins
-
-40°C
-
No SVHC (21-Jan-2025)
QFN-EP
2Channels
17.9A
QFN-EP
Yes
2Outputs
125°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate