Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 154.330 |
Product Information
Product Overview
EVSPIN32G4-DUAL is a STSPIN32G4 & STDRIVE101 demonstration board for driving two BLDC motors. The STSPIN32G4 is a system in package integrating in a 9x9mm VFQFPN package, a triple high-performance half-bridge gate driver with rich set of programmable features and one mixed signal STM32G431 MCU. The STDRIVE101 is a triple half-bridge gate driver in a 4x4 VFQPN package featuring 600mA current capability and embedded protections. The two power stages based on the RMS STL110N10F7 power MOSFETs can simultaneously operate up to 10A RMS output current and 74V supply, providing dedicated monitoring for temperature and bus voltage, drain-source voltage sensing of power MOSFETs and overcurrent protection. The board allows sensor-less operation with single shunt current sensing taking advantage of op-amps inside STSPIN32G4 as well as sensor-based control algorithms thanks to dedicated I/Ps for each motor among Hall sensors, quadrature encoder or absolute encoder with SSI communication interface.
- 2 power stages based on STL110N10F7 power MOSFETs with protected to overcurrent conditions
- Independent bus voltage from 10V to 74V with dedicated monitoring
- STSPIN32G4, high performance three-phase motor controller with embedded STM32G431 MCU
- 32-bit Arm Cortex-M4 MCU+FPU, up to 170MHz clock frequency
- STDRIVE101, triple half-bridge gate driver: 12V LDO linear regulator up to 50mA, OC comparator
- Single-shunt differential current sensing using embedded operational amplifiers
- Inputs for speed/position feedback available for both motors
- Full set of communication interfaces: I²C, SPI, UART
- Predisposition for CAN bus
- NTC sensors for power stages temperature monitoring
Technical Specifications
3 Phase BLDC Motor Controller
Power Management - Motor Control
Demonstration Board STSPIN32G4
No SVHC (21-Jan-2025)
STMicroelectronics
STSPIN32G4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate