Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.650 |
Product Information
Product Overview
Demonstration board designed for evaluation of the SRK1001 synchronous rectification controller. The SRK1001 implements a control scheme specific for secondary-side synchronous rectification in flyback converters and provides high-current gate-drive outputs for driving N-channel power MOSFET. The device can operate both in quasi-resonant (QR) applications and in fixed frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR application. To use in FF applications, a 100pF capacitor needs to be added in C3. The board includes the SR MOSFET (PowFLAT 5 x 6 package) and can be easily implemented into an existing converter to substitute rectifier diodes.
- Synchronous rectifier for flyback converter with fixed turn-on and adaptive turnoff
- VCC range from 3.5V to 32V
- DVS sensing voltage of 185V AMR
- Maximum frequency of 500KHz
- Internal gate drive for N-channel MOSFET
- SR MOSFET type (BSC110N15NS5 standard level (150V – 11mohm) PowerFLAT 5 x 6
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board SRK1001
No SVHC (21-Jan-2025)
SRK1001
Adaptive Synchronous Rectification Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate