Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 109.200 |
Product Information
Product Overview
EVALMASTERGAN1 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN1 and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN1 provides an on-board programmable inputs deadtime generator with a single VCC supply (typ. 6 V). An embedded linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA. Some spare footprints are also included to customize the board to operate with final application. These customizations include: use of separate input signal or single PWM signal, use of external bootstrap diode, separate supply for VCC, PVCC or Vbo and also the use of low side shunt resistor for peak current mode topologies. All pins of MASTERGAN1 are accessible. The EVALMASTERGAN1 is 56 x 70 mm wide, FR-4 PCB resulting in an Rth(J-A) of 35 °C/W, without forced airflow.
- Half-bridge demonstration board equipped with MASTERGAN1 and able to withstand 600 V
- VCC input on screw connector or pin strip configured for MASTERGAN1 supply voltages
- Complete set of features to drive MASTERGAN1 with single or complementary driving signal
- Embedded deadtime generator to convert single PWM signal into dual complementary LIN and HIN signals
- On board 3.3V regulator for external circuitry supply (up to 50 mA)
- 35°C/W junction to ambient thermal resistance to evaluate large power topologies
- High frequency connector for MASTERGAN1 GL and GH pin monitoring
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board MASTERGAN1
No SVHC (21-Jan-2025)
MASTERGAN1
Half Bridge GaN Gate Driver
MasterGaN Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate