Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC8-1BM2
Order Code2334373
Product RangeESDAV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.393 |
10+ | € 0.269 |
100+ | € 0.183 |
500+ | € 0.182 |
1000+ | € 0.181 |
5000+ | € 0.143 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC8-1BM2
Order Code2334373
Product RangeESDAV
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd30W
Product RangeESDAV
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDAVLC8-1BM2 is a bidirectional single-line low capacitance Transil™ Transient Surge Voltage Suppressor Diode for ESD protection. It is designed to protect data lines or other I/O ports against ESD transients. The devices are ideal for applications where both printed circuit board space and power absorption capability are required.
- 4.5pF @ 0V Very low capacitance
- ECOPACK®2 compliant packages
- Very low capacitance for optimized data integrity
- <lt/>50nA Very low reverse current
- High reliability offered by monolithic integration
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOD-882
Operating Voltage
-
Product Range
ESDAV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability