Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.134 |
| 10+ | € 0.115 |
| 100+ | € 0.113 |
| 500+ | € 0.112 |
| 1000+ | € 0.111 |
| 5000+ | € 0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALCL6-4P6A
Order Code3366948
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd90W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
90W
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability