Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA37L
Order Code2986960
Product RangeTransil
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.370 |
10+ | € 0.263 |
100+ | € 0.0969 |
500+ | € 0.0931 |
1000+ | € 0.0893 |
5000+ | € 0.0627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA37L
Order Code2986960
Product RangeTransil
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTransil
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
Transil
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
Product traceability